

MOVE-C-F-C015G-2.5 | |
---|---|
DigiKey Part Number | 1003-MOVE-C-F-C015G-2.5-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-C-F-C015G-2.5 |
Description | CONTACT FEMALE SIZE 16 (15A) |
Customer Reference | |
Detailed Description | Socket Contact 14 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.92µin (0.125µm) | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.03000 | kr.28.03 |
10 | kr.23.80200 | kr.238.02 |
25 | kr.22.31280 | kr.557.82 |
50 | kr.21.24680 | kr.1,062.34 |
100 | kr.20.23170 | kr.2,023.17 |
250 | kr.18.96500 | kr.4,741.25 |
500 | kr.18.16000 | kr.9,080.00 |
Unit Price without VAT: | kr.28.03000 |
---|---|
Unit Price with VAT: | kr.35.03750 |