


MOVE-C-F-C015G-1.5 | |
|---|---|
DigiKey Part Number | 1003-MOVE-C-F-C015G-1.5-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-C-F-C015G-1.5 |
Description | CONTACT FEMALE SIZE 16 (15A) |
Customer Reference | |
Detailed Description | Socket Contact 16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.6 ~ 1.51mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 4.92µin (0.125µm) |
Contact Type Socket | Termination Finish Gold |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.44800 | kr.104.48 |
| 25 | kr.9.79400 | kr.244.85 |
| 50 | kr.9.32480 | kr.466.24 |
| 100 | kr.8.87920 | kr.887.92 |
| 250 | kr.8.32264 | kr.2,080.66 |
| 500 | kr.7.92538 | kr.3,962.69 |
| 1.000 | kr.7.54714 | kr.7,547.14 |
| 2.500 | kr.7.07486 | kr.17,687.15 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

