

MOVE-C-F-C015G-0.5 | |
---|---|
DigiKey Part Number | 1003-MOVE-C-F-C015G-0.5-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-C-F-C015G-0.5 |
Description | CONTACT FEMALE SIZE 16 (15A) |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | 0.44 ~ 0.64mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.92µin (0.125µm) | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |