
MKJ5A7F11-19PA | |
|---|---|
DigiKey Part Number | MKJ5A7F11-19PA-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5A7F11-19PA |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert 11-19 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 150°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.669.25000 | kr.669.25 |
| 10 | kr.603.29500 | kr.6,032.95 |
| Unit Price without VAT: | kr.669.25000 |
|---|---|
| Unit Price with VAT: | kr.836.56250 |




