
MKJ5A6W10-13SA | |
|---|---|
DigiKey Part Number | 1003-MKJ5A6W10-13SA-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5A6W10-13SA |
Description | MKJ5A6W10-13SA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Shell Size - Insert 10-13 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,020.50160 | kr.25,512.54 |
| Unit Price without VAT: | kr.1,020.50160 |
|---|---|
| Unit Price with VAT: | kr.1,275.62700 |

