


MKJ4A6F6-7S | |
|---|---|
DigiKey Part Number | 1003-1606-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4A6F6-7S |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.744.51000 | kr.744.51 |
| 10 | kr.632.88400 | kr.6,328.84 |
| 25 | kr.593.29480 | kr.14,832.37 |
| 50 | kr.565.01060 | kr.28,250.53 |
| 100 | kr.538.08590 | kr.53,808.59 |
| Unit Price without VAT: | kr.744.51000 |
|---|---|
| Unit Price with VAT: | kr.930.63750 |












