37 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Circular Connector Receptacle, Female Sockets Solder
ITT Cannon MKJ Series

MKJ1C7W13-37DA

DigiKey Part Number
1003-1595-ND
Manufacturer
Manufacturer Product Number
MKJ1C7W13-37DA
Description
CONN RCPT FMALE 37POS GOLD SLDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
37
Shielding
Shell Size - Insert
13-37
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
500VAC
Mounting Feature
Bulkhead
Operating Temperature
-55°C ~ 150°C
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,023.28000kr.2,023.28
10kr.1,720.08600kr.17,200.86
25kr.1,612.55600kr.40,313.90
Manufacturers Standard Package
Unit Price without VAT:kr.2,023.28000
Unit Price with VAT:kr.2,529.10000