Circular Cable Assembly Unshielded 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKQ7-19PH006

DigiKey Part Number
MIKQ7-19PH006-ND
Manufacturer
Manufacturer Product Number
MIKQ7-19PH006
Description
CIRC CBL 19POS RCPT TO WIRE 3'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
Keyed
Manufacturer
ITT Cannon, LLC
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
3.00' (914.40mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Individual
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
19
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,465.68000kr.1,465.68
10kr.1,421.97300kr.14,219.73
Manufacturers Standard Package
Unit Price without VAT:kr.1,465.68000
Unit Price with VAT:kr.1,832.10000