Image for MDVB1-37SS-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDVB1-37SS-1

DigiKey Part Number
MDVB1-37SS-1-ND
Manufacturer
Manufacturer Product Number
MDVB1-37SS-1
Description
CONN MICRO-D RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester Thermoplastic, Glass Filled
Wire Gauge
24-32 AWG
Contact Material
Copper Alloy
Operating Temperature
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,915.57400kr.19,155.74
Unit Price without VAT:kr.1,915.57400
Unit Price with VAT:kr.2,394.46750