MDMH15SS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,626.59300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,830.38000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,844.79700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,999.12600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMH15SS

DigiKey Part Number
MDMH15SS-ND
Manufacturer
Manufacturer Product Number
MDMH15SS
Description
CONN MICRO-D RCPT 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin-Lead Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.