Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM98479-87

DigiKey Part Number
MDM98479-87-ND
Manufacturer
Manufacturer Product Number
MDM98479-87
Description
CONN DSUB ADAPTER DB15F DB15M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Includes
3 pcs - 1 Connector, 2 Jack Screws
Connector Style
Connector Saver
Operating Temperature
-55°C ~ 150°C
Convert To (Adapter End)
D-Sub, 15 Pin Female
Base Product Number
Convert From (Adapter End)
D-Sub, 15 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,218.50000kr.3,218.50
10kr.2,736.33100kr.27,363.31
Manufacturers Standard Package
Unit Price without VAT:kr.3,218.50000
Unit Price with VAT:kr.4,023.12500