
MDM98479-79 | |
|---|---|
DigiKey Part Number | 1003-MDM98479-79-ND |
Manufacturer | |
Manufacturer Product Number | MDM98479-79 |
Description | CONN/SAVER SZ 15 W/HDW CAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 15 Pin Female | Operating Temperature -55°C ~ 150°C |
Convert From (Adapter End) D-Sub, 15 Pin Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,937.39000 | kr.2,937.39 |
| 10 | kr.2,497.33900 | kr.24,973.39 |
| 25 | kr.2,341.25800 | kr.58,531.45 |
| Unit Price without VAT: | kr.2,937.39000 |
|---|---|
| Unit Price with VAT: | kr.3,671.73750 |

