Pressure Sensor 3625.94PSI (25000kPa) Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-G-253-5-4-60-3-1-S

DigiKey Part Number
3729-M20-G-253-5-4-60-3-1-S-ND
Manufacturer
Manufacturer Product Number
M20-G-253-5-4-60-3-1-S
Description
Pressure Transmitter, 0-250 Bar,
Customer Reference
Detailed Description
Pressure Sensor 3625.94PSI (25000kPa) Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Sensor
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
3625.94PSI (25000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Male - 7/16" (11.11mm) UNF
Port Style
Threaded
Maximum Pressure
5438.92PSI (37500kPa)
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 35 days from MICRO SENSOR CO., LTD.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.1,558.56333kr.4,675.69
Unit Price without VAT:kr.1,558.56333
Unit Price with VAT:kr.1,948.20416