
MDM-BTR-9TE-SJS-CAD | |
---|---|
DigiKey Part Number | 1003-MDM-BTR-9TE-SJS-CAD-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BTR-9TE-SJS-CAD |
Description | MDM-BTR - ROUND CABLE EXIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Mating Screws M2.6, Spring Clip | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,106.43000 | kr.2,106.43 |
10 | kr.1,790.79700 | kr.17,907.97 |
25 | kr.1,714.56000 | kr.42,864.00 |
Unit Price without VAT: | kr.2,106.43000 |
---|---|
Unit Price with VAT: | kr.2,633.03750 |