Image for MDM-9SSM5-A174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SSM5-A174

DigiKey Part Number
1003-MDM-9SSM5-A174-ND
Manufacturer
Manufacturer Product Number
MDM-9SSM5-A174
Description
MICRO 9 F SOD JACKS A174
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,623.74900kr.16,237.49
Unit Price without VAT:kr.1,623.74900
Unit Price with VAT:kr.2,029.68625