
MDM-9SH003L-A174 | |
|---|---|
DigiKey Part Number | MDM-9SH003L-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH003L-A174 |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,201.76000 | kr.1,201.76 |
| 10 | kr.1,021.64800 | kr.10,216.48 |
| 25 | kr.957.76840 | kr.23,944.21 |
| 50 | kr.927.43000 | kr.46,371.50 |
| Unit Price without VAT: | kr.1,201.76000 |
|---|---|
| Unit Price with VAT: | kr.1,502.20000 |






