
MDM-9PR074K-F300 | |
|---|---|
DigiKey Part Number | 1003-MDM-9PR074K-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PR074K-F300 |
Description | CONN MICRO-D PLUG 9POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,128.85000 | kr.2,128.85 |
| 10 | kr.1,809.87300 | kr.18,098.73 |
| 25 | kr.1,696.72840 | kr.42,418.21 |
| Unit Price without VAT: | kr.2,128.85000 |
|---|---|
| Unit Price with VAT: | kr.2,661.06250 |

