
MDM-51PH003B-A174 | |
|---|---|
DigiKey Part Number | MDM-51PH003B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH003B-A174 |
Description | CABLE ASSY D-MIC-D 51P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,374.95000 | kr.2,374.95 |
| 10 | kr.2,019.10200 | kr.20,191.02 |
| 25 | kr.1,953.54520 | kr.48,838.63 |
| Unit Price without VAT: | kr.2,374.95000 |
|---|---|
| Unit Price with VAT: | kr.2,968.68750 |


