
MDM-51PCBRM7TL61-A174 | |
|---|---|
DigiKey Part Number | MDM-51PCBRM7TL61-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PCBRM7TL61-A174 |
Description | CONN MICRO-D PLUG 51POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 5 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5,605.08600 | kr.56,050.86 |
| Unit Price without VAT: | kr.5,605.08600 |
|---|---|
| Unit Price with VAT: | kr.7,006.35750 |

