
MDM-37PHX01P-A141 | |
|---|---|
DigiKey Part Number | MDM-37PHX01P-A141-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PHX01P-A141 |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3,261.33400 | kr.32,613.34 |
| Unit Price without VAT: | kr.3,261.33400 |
|---|---|
| Unit Price with VAT: | kr.4,076.66750 |

