Image for MDM-37PH002K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-37PH002K

DigiKey Part Number
1003-MDM-37PH002K-ND
Manufacturer
Manufacturer Product Number
MDM-37PH002K
Description
CABLE ASSY D-MIC-D 37P 304.8MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
37
Series
Length
1.00' (304.80mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.1,814.07700kr.18,140.77
Unit Price without VAT:kr.1,814.07700
Unit Price with VAT:kr.2,267.59625
Alternate Length
CABLE ASSY D-MIC-D 37P 914.4MM
In-Stock: 0
Unit Price: kr.1,767.42700
CABLE ASSY D TO MICRD 37P 508MM
In-Stock: 0
Unit Price: kr.1,627.26200
CABLE ASSY D-MIC-D 37P 457.2MM
In-Stock: 0
Unit Price: kr.1,881.54100