
MDM-31SR074P-F300 | |
|---|---|
DigiKey Part Number | 1003-MDM-31SR074P-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31SR074P-F300 |
Description | CONN MICRO-D RCPT 31POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,595.53000 | kr.2,595.53 |
| 10 | kr.2,206.65000 | kr.22,066.50 |
| 25 | kr.2,068.71920 | kr.51,717.98 |
| Unit Price without VAT: | kr.2,595.53000 |
|---|---|
| Unit Price with VAT: | kr.3,244.41250 |

