
MDM-25SH003F | |
---|---|
DigiKey Part Number | MDM-25SH003F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH003F |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,605.63000 | kr.1,605.63 |
10 | kr.1,364.97900 | kr.13,649.79 |
25 | kr.1,279.63400 | kr.31,990.85 |
50 | kr.1,274.08000 | kr.63,704.00 |
Unit Price without VAT: | kr.1,605.63000 |
---|---|
Unit Price with VAT: | kr.2,007.03750 |

