
MDM-15SCBRM7-F222 | |
|---|---|
DigiKey Part Number | 1003-MDM-15SCBRM7-F222-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SCBRM7-F222 |
Description | CONN MICRO-D RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 200°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,707.24000 | kr.1,707.24 |
| 10 | kr.1,451.38500 | kr.14,513.85 |
| 25 | kr.1,360.64280 | kr.34,016.07 |
| Unit Price without VAT: | kr.1,707.24000 |
|---|---|
| Unit Price with VAT: | kr.2,134.05000 |

