Image for MDB1-37SL1P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB1-37SL1P

DigiKey Part Number
MDB1-37SL1P-ND
Manufacturer
Manufacturer Product Number
MDB1-37SL1P
Description
CONN MICRO-D RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Mfr
Contact Type
Signal
Series
Flange Feature
Mating Side, Female Screwlock (2-56)
Packaging
Bulk
Termination
Wire Leads
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Operating Temperature
-55°C ~ 150°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,451.99300kr.14,519.93
Unit Price without VAT:kr.1,451.99300
Unit Price with VAT:kr.1,814.99125