
DC11533923 | |
|---|---|
DigiKey Part Number | 1003-DC11533923-ND |
Manufacturer | |
Manufacturer Product Number | DC11533923 |
Description | D SUB |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.14000 | kr.43.14 |
| 10 | kr.36.65300 | kr.366.53 |
| 25 | kr.34.35760 | kr.858.94 |
| 50 | kr.32.71680 | kr.1,635.84 |
| 100 | kr.31.15520 | kr.3,115.52 |
| 400 | kr.29.12000 | kr.11,648.00 |
| Unit Price without VAT: | kr.43.14000 |
|---|---|
| Unit Price with VAT: | kr.53.92500 |

