Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/33-H01NP | |
|---|---|
DigiKey Part Number | 1003-M83513/33-H01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/33-H01NP |
Description | M83513/33-H01NP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/33-H01NY | ITT Cannon, LLC | 0 | 1003-M83513/33-H01NY-ND | kr.2,828.35000 | Parametric Equivalent |
| M83513/33-H02CP | ITT Cannon, LLC | 0 | 1003-M83513/33-H02CP-ND | kr.3,411.00900 | Parametric Equivalent |
| M83513/33-H02NP | ITT Cannon, LLC | 0 | 1003-M83513/33-H02NP-ND | kr.3,411.00900 | Parametric Equivalent |
| M83513/33-H03NP | ITT Cannon, LLC | 0 | 1003-M83513/33-H03NP-ND | kr.3,411.00900 | Parametric Equivalent |
| M83513/33H01CP | ITT Cannon, LLC | 5 | 1003-M83513/33H01CP-ND | kr.2,987.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,773.39500 | kr.27,733.95 |
| Unit Price without VAT: | kr.2,773.39500 |
|---|---|
| Unit Price with VAT: | kr.3,466.74375 |







