
M83513/28E02CW | |
|---|---|
DigiKey Part Number | 1003-M83513/28E02CW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28E02CW |
Description | CONN MICRO-D PLG 31P PNL MT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,400.32000 | kr.1,400.32 |
| 10 | kr.1,190.44300 | kr.11,904.43 |
| 25 | kr.1,116.00480 | kr.27,900.12 |
| 50 | kr.1,062.82500 | kr.53,141.25 |
| Unit Price without VAT: | kr.1,400.32000 |
|---|---|
| Unit Price with VAT: | kr.1,750.40000 |

