100 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position D-Type, Micro-D Plug, Male Pins Connector
M83513/30H01CN
M83513/30H01CN

M83513/30H01CN

DigiKey Part Number
1003-M83513/30H01CN-ND
Manufacturer
Manufacturer Product Number
M83513/30H01CN
Description
CONN MICRO-D PLUG 100POS PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
4
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 150°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,467.66000kr.3,467.66
10kr.2,948.17000kr.29,481.70
Manufacturers Standard Package
Unit Price without VAT:kr.3,467.66000
Unit Price with VAT:kr.4,334.57500