M83513/29-G01NP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,022.23800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,098.78100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,719.44000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,778.85800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.2,066.90000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: kr.1,821.93000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 4
Unit Price: kr.1,839.17000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: kr.1,821.93000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: kr.2,459.67000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.3,390.70800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: kr.2,914.69000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.4,022.41300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 4
Unit Price: kr.2,459.67000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.3,390.70800
Datasheet
New at DigiKey
Image for M83513/29-G01NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/29-G01NP

DigiKey Part Number
1003-M83513/29-G01NP-ND
Manufacturer
Manufacturer Product Number
M83513/29-G01NP
Description
M83513/29-G01NP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
3
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 150°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/29-G01CPITT Cannon, LLC01003-M83513/29-G01CP-NDkr.2,022.23800Parametric Equivalent
M83513/29-G01NWITT Cannon, LLC01003-M83513/29-G01NW-NDkr.2,098.78100Parametric Equivalent
M83513/29-G02CPITT Cannon, LLC01003-M83513/29-G02CP-NDkr.1,719.44000Parametric Equivalent
M83513/29-G03CWITT Cannon, LLC01003-M83513/29-G03CW-NDkr.1,778.85800Parametric Equivalent
M83513/29G01CPITT Cannon, LLC101003-M83513/29G01CP-NDkr.2,066.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,719.44000kr.17,194.40
Unit Price without VAT:kr.1,719.44000
Unit Price with VAT:kr.2,149.30000