
M83513/28F02CN | |
|---|---|
DigiKey Part Number | 1003-M83513/28F02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28F02CN |
Description | CONN MICRO-D PLG 37P PNL MT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,466.25000 | kr.1,466.25 |
| 10 | kr.1,246.50700 | kr.12,465.07 |
| 25 | kr.1,168.56600 | kr.29,214.15 |
| 50 | kr.1,112.88680 | kr.55,644.34 |
| Unit Price without VAT: | kr.1,466.25000 |
|---|---|
| Unit Price with VAT: | kr.1,832.81250 |

