Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-F01NT | |
|---|---|
DigiKey Part Number | 1003-M83513/28-F01NT-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-F01NT |
Description | M83513/28-F01NT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/28-F02NT | ITT Cannon, LLC | 0 | 1003-M83513/28-F02NT-ND | kr.1,647.51200 | Parametric Equivalent |
| M83513/28F01CT | ITT Cannon, LLC | 10 | 1003-M83513/28F01CT-ND | kr.1,538.34000 | Parametric Equivalent |
| M83513/28F02CT | ITT Cannon, LLC | 10 | 1003-M83513/28F02CT-ND | kr.1,538.34000 | Parametric Equivalent |
| MDM37PCBST | ITT Cannon, LLC | 8 | 1003-MDM37PCBST-ND | kr.1,860.22000 | Parametric Equivalent |
| MDM37PCBSTA174 | ITT Cannon, LLC | 0 | 1003-MDM37PCBSTA174-ND | kr.2,544.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,647.51200 | kr.16,475.12 |
| Unit Price without VAT: | kr.1,647.51200 |
|---|---|
| Unit Price with VAT: | kr.2,059.39000 |





