
CIR06AF-28-11P-F80-13 | |
|---|---|
DigiKey Part Number | 1003-CIR06AF-28-11P-F80-13-ND |
Manufacturer | |
Manufacturer Product Number | CIR06AF-28-11P-F80-13 |
Description | CIR06AF-28-11P-F80-13 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Coupling Nut |
Number of Positions 22 | Shielding |
Shell Size - Insert 28-11 | Current Rating (Amps) 13A, 23A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.843.50500 | kr.8,435.05 |
| Unit Price without VAT: | kr.843.50500 |
|---|---|
| Unit Price with VAT: | kr.1,054.38125 |

