
CIR030-18-1P | |
|---|---|
DigiKey Part Number | 1003-CIR030-18-1P-ND |
Manufacturer | |
Manufacturer Product Number | CIR030-18-1P |
Description | CIR030-18-1P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.474.86000 | kr.4,748.60 |
| Unit Price without VAT: | kr.474.86000 |
|---|---|
| Unit Price with VAT: | kr.593.57500 |

