M83513/28-A03NN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 3
Unit Price: kr.572.38000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.545.11000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.545.11000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 9
Unit Price: kr.924.50000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.924.50000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 9
Unit Price: kr.1,076.22000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,233.23800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.844.55000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,204.82200
Datasheet
New at DigiKey
Image for M83513/28-A03NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/28-A03NN

DigiKey Part Number
1003-M83513/28-A03NN-ND
Manufacturer
Manufacturer Product Number
M83513/28-A03NN
Description
M83513/28-A03NN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 150°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/22-A01NNITT Cannon, LLC31003-M83513/22-A01NN-NDkr.572.38000Parametric Equivalent
M83513/22-A02CNITT Cannon, LLC101003-M83513/22-A02CN-NDkr.545.11000Parametric Equivalent
M83513/22-A02NNITT Cannon, LLC101003-M83513/22-A02NN-NDkr.545.11000Parametric Equivalent
M83513/28A01CNITT Cannon, LLC91003-M83513/28A01CN-NDkr.924.50000Parametric Equivalent
M83513/28A02CNITT Cannon, LLC101003-M83513/28A02CN-NDkr.924.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.944.53300kr.9,445.33
Unit Price without VAT:kr.944.53300
Unit Price with VAT:kr.1,180.66625