
CIR06CFZ-10SL-4S-F80-T12 | |
|---|---|
DigiKey Part Number | 1003-CIR06CFZ-10SL-4S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR06CFZ-10SL-4S-F80-T12 |
Description | CIR06CFZ-10SL-4S-F80-T12 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Cable Clamp |
Number of Positions 2 | Shielding |
Shell Size - Insert 10SL-4 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.834.27400 | kr.8,342.74 |
| Unit Price without VAT: | kr.834.27400 |
|---|---|
| Unit Price with VAT: | kr.1,042.84250 |

