21 Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-C02NN

DigiKey Part Number
M83513/22-C02NN-ND
Manufacturer
Manufacturer Product Number
M83513/22-C02NN
Description
CABLE ASSY D TO MIC D 21POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/22-C02NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.689.86000kr.689.86
10kr.623.60200kr.6,236.02
Manufacturers Standard Package
Unit Price without VAT:kr.689.86000
Unit Price with VAT:kr.862.32500