
CIR06R-24-7S-F80-T12 | |
|---|---|
DigiKey Part Number | 1003-CIR06R-24-7S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR06R-24-7S-F80-T12 |
Description | CIR06R-24-7S-F80-T12 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 24-7 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,401.76100 | kr.14,017.61 |
| Unit Price without VAT: | kr.1,401.76100 |
|---|---|
| Unit Price with VAT: | kr.1,752.20125 |

