Parametric Equivalent

M83513/19-E01NP | |
|---|---|
DigiKey Part Number | 1003-M83513/19-E01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/19-E01NP |
Description | M83513/19-E01NP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/19-E01NN | ITT Cannon, LLC | 0 | 1003-M83513/19-E01NN-ND | kr.1,185.18700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,393.75400 | kr.13,937.54 |
| Unit Price without VAT: | kr.1,393.75400 |
|---|---|
| Unit Price with VAT: | kr.1,742.19250 |

