
VG95328J16-26SW | |
|---|---|
DigiKey Part Number | 1003-VG95328J16-26SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328J16-26SW |
Description | VG95328J16-26SW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 26 | Shielding |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500VAC, 2100VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.415.83180 | kr.20,791.59 |
| Unit Price without VAT: | kr.415.83180 |
|---|---|
| Unit Price with VAT: | kr.519.78975 |

