Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/19-C03CN | |
|---|---|
DigiKey Part Number | 1003-M83513/19-C03CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/19-C03CN |
Description | M83513/19-C03CN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/19-C01CN | ITT Cannon, LLC | 0 | 1003-M83513/19-C01CN-ND | kr.1,154.34900 | Parametric Equivalent |
| M83513/19-C01NN | ITT Cannon, LLC | 0 | 1003-M83513/19-C01NN-ND | kr.1,154.34900 | Parametric Equivalent |
| M83513/19-C02CN | ITT Cannon, LLC | 0 | 1003-M83513/19-C02CN-ND | kr.1,029.74300 | Parametric Equivalent |
| M83513/19-C03NN | ITT Cannon, LLC | 0 | 1003-M83513/19-C03NN-ND | kr.1,029.74300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,029.74300 | kr.10,297.43 |
| Unit Price without VAT: | kr.1,029.74300 |
|---|---|
| Unit Price with VAT: | kr.1,287.17875 |

