
M83513/14-G01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/14-G01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/14-G01NN |
Description | CONN MICRO-D RCPT 51POS R/A SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/14-G01NN Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,875.88000 | kr.1,875.88 |
| 10 | kr.1,594.73800 | kr.15,947.38 |
| 25 | kr.1,495.03560 | kr.37,375.89 |
| Unit Price without VAT: | kr.1,875.88000 |
|---|---|
| Unit Price with VAT: | kr.2,344.85000 |


