
M83513/13-F01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/13-F01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-F01NN |
Description | CONN MICRO-D RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.813.30000 | kr.813.30 |
| 10 | kr.691.37100 | kr.6,913.71 |
| 25 | kr.648.12560 | kr.16,203.14 |
| 50 | kr.617.22680 | kr.30,861.34 |
| 100 | kr.587.81440 | kr.58,781.44 |
| Unit Price without VAT: | kr.813.30000 |
|---|---|
| Unit Price with VAT: | kr.1,016.62500 |

