M83513/12-H01NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/12-H01NP

DigiKey Part Number
M83513/12-H01NP-ND
Manufacturer
Manufacturer Product Number
M83513/12-H01NP
Description
CABLE ASSY D TO MIC D 100POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/12-H01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,903.93000kr.3,903.93
10kr.3,364.24300kr.33,642.43
Manufacturers Standard Package
Unit Price without VAT:kr.3,903.93000
Unit Price with VAT:kr.4,879.91250