
M83513/10-F02NN | |
|---|---|
DigiKey Part Number | M83513/10-F02NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-F02NN |
Description | CABLE ASSY D TO MIC D 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-F02NN Models |
Category | Number of Positions |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.864.59000 | kr.864.59 |
| 10 | kr.798.26900 | kr.7,982.69 |
| Unit Price without VAT: | kr.864.59000 |
|---|---|
| Unit Price with VAT: | kr.1,080.73750 |


