
M83513/10-F01NP | |
|---|---|
DigiKey Part Number | M83513/10-F01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-F01NP |
Description | CONN MICRO-D PLUG 37POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-F01NP Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.130" (3.30mm) |
Number of Rows 4 | Dielectric Material Liquid Crystal Polymer (LCP), Polyester |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (2-56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,106.58000 | kr.1,106.58 |
| 10 | kr.940.67800 | kr.9,406.78 |
| 25 | kr.881.84840 | kr.22,046.21 |
| 50 | kr.839.81660 | kr.41,990.83 |
| Unit Price without VAT: | kr.1,106.58000 |
|---|---|
| Unit Price with VAT: | kr.1,383.22500 |


