
M83513/10-D02NP | |
|---|---|
DigiKey Part Number | M83513/10-D02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D02NP |
Description | CABLE ASSY D TO MIC D 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-D02NP Models |
Category | Number of Positions |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.846.45000 | kr.846.45 |
| Unit Price without VAT: | kr.846.45000 |
|---|---|
| Unit Price with VAT: | kr.1,058.06250 |




