
M83513/10-D01CN | |
|---|---|
DigiKey Part Number | 1003-M83513/10-D01CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D01CN |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-D01CN Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.778.17000 | kr.778.17 |
| 10 | kr.661.48400 | kr.6,614.84 |
| 25 | kr.620.10760 | kr.15,502.69 |
| 50 | kr.590.55080 | kr.29,527.54 |
| 100 | kr.562.40680 | kr.56,240.68 |
| Unit Price without VAT: | kr.778.17000 |
|---|---|
| Unit Price with VAT: | kr.972.71250 |


