
M83513/10-A01NN | |
|---|---|
DigiKey Part Number | M83513/10-A01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-A01NN |
Description | CABLE ASSY D TO MIC D 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-A01NN Models |
Category | Number of Positions |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.572.38000 | kr.572.38 |
| 10 | kr.486.54400 | kr.4,865.44 |
| 25 | kr.456.10480 | kr.11,402.62 |
| 50 | kr.434.35840 | kr.21,717.92 |
| 100 | kr.413.65580 | kr.41,365.58 |
| Unit Price without VAT: | kr.572.38000 |
|---|---|
| Unit Price with VAT: | kr.715.47500 |


