M83513/04-F06N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,113.94000
Datasheet
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-F06N

DigiKey Part Number
1003-M83513/04-F06N-ND
Manufacturer
Manufacturer Product Number
M83513/04-F06N
Description
CONN MICRO-D RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Wire Leads
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
600V
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Wire Gauge
25 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/04-F06CITT Cannon, LLC01003-M83513/04-F06C-NDkr.1,113.94000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.594.63000kr.594.63
10kr.505.43100kr.5,054.31
25kr.473.81360kr.11,845.34
50kr.451.22540kr.22,561.27
100kr.429.71760kr.42,971.76
Manufacturers Standard Package
Unit Price without VAT:kr.594.63000
Unit Price with VAT:kr.743.28750